10308012016 | Flexa

Tubing clip, with rubber trim, clamping range 15.8 mm, galvanised steel/rubber, for hose, 10308012016

Order No.: 91F0474
EAN: 4025113211187
MPN:
10308012016
0308.012.016
Series: SKM
10308012016 Flexa Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubing-Clamps, 10308012016, Flexa

Tubing-Clamps with through hole for fastening with screws.

Technical specifications
Filter Property Value
Product type tubing clip
Version with rubber trim
Suitable for hose
clamping force range 15.8 mm
Material galvanised steel/rubber
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15