10308000021 | Flexa

Tubing clip, with rubber trim, clamping range 27-29 mm, galvanised steel/rubber, for hose, 10308000021

Order No.: 91F0469
EAN: 4025113107466
MPN:
10308000021
0308.000.021
Series: SKM
10308000021 Flexa Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
25 pcs.
1.0472 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubing-Clamps, 10308000021, Flexa

Tubing-Clamps with through hole for fastening with screws.

Technical specifications
Filter Property Value
Product type tubing clip
Version with rubber trim
Suitable for hose
clamping force range 27-29 mm
Material galvanised steel/rubber
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15