10308000029 | Flexa
Tubing clip, with rubber trim, clamping range 34.5-36 mm, galvanised steel/rubber, for hose, 10308000029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5470 €
25 pcs.
1.4280 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubing-Clamps, 10308000029, Flexa
Tubing-Clamps with through hole for fastening with screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing clip | |
| Version | with rubber trim | |
| Suitable for | hose | |
| clamping force range | 34.5-36 mm | |
| Material | galvanised steel/rubber | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |