SK 479 75 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 400 x 40 mm, 0.47 to 0.13 K/W, anodized, SK 479 75 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5913 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.59 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5913 €
5 pcs.
37.8777 €
10 pcs.
36.2950 €
25 pcs.
34.8432 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10138809, Fischer Elektronik
Extruded Heatsink SK 479 in 75 mm x 400 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.13 K/W | |
| Max. heat resistance | 0.47 K/W | |
| Length | 75 mm | |
| Width | 400 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |