SK 479 100 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 400 x 40 mm, 0.43 to 0.13 K/W, black anodized, SK 479 100 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5270 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.53 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5270 €
5 pcs.
49.2898 €
10 pcs.
47.2311 €
25 pcs.
45.3509 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020584, Fischer Elektronik
Extruded Heatsink SK 479 in 100 mm x 400 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.13 K/W | |
| Max. heat resistance | 0.43 K/W | |
| Length | 100 mm | |
| Width | 400 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |