SK 479 150 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 400 x 40 mm, 0.48 to 0.13 K/W, natural aluminum, SK 479 150 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
54.06 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0617 €
5 pcs.
52.5385 €
10 pcs.
51.8126 €
25 pcs.
50.4084 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020585, Fischer Elektronik
Extruded Heatsink SK 479 in 150 mm x 400 mm x 40 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.13 K/W | |
| Max. heat resistance | 0.48 K/W | |
| Length | 150 mm | |
| Width | 400 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |