10134211 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 19 x 6 mm, 24.4 to 7.56 K/W, black anodized, 10134211

Order No.: 65B0924
MPN:
10134211
SK 631 37,5 SA
Series: SK
10134211 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9992 €
50 pcs.
1.8802 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10134211, Fischer Elektronik

Extruded Heatsink SK 631 in 37.5 mm x 19 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 7.56 K/W
Max. heat resistance 24.4 K/W
Length 37.5 mm
Width 19 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes