10134208 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 19 x 6 mm, 27.33 to 7.56 K/W, natural aluminum, 10134208

Order No.: 65B0921
MPN:
10134208
SK 631 25 AL
Series: SK
10134208 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4994 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10134208, Fischer Elektronik

Extruded Heatsink SK 631 in 25 mm x 19 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 7.56 K/W
Max. heat resistance 27.33 K/W
Length 25 mm
Width 19 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes