10134210 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 19 x 6 mm, 27.33 to 7.56 K/W, natural aluminum, 10134210

Order No.: 65B0923
MPN:
10134210
SK 631 37,5 AL
Series: SK
10134210 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5351 €
50 pcs.
1.4399 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10134210, Fischer Elektronik

Extruded Heatsink SK 631 in 37.5 mm x 19 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 7.56 K/W
Max. heat resistance 27.33 K/W
Length 37.5 mm
Width 19 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes