10100988 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 11.8 x 8 mm, 22.18 to 6.14 K/W, natural aluminum, 10100988

Order No.: 65B0368
MPN:
10100988
SK 470 100 AL
Series: SK
10100988 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10100988, Fischer Elektronik

Extruded Heatsink SK 470 in 100 mm x 11.8 mm x 8 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 6.14 K/W
Max. heat resistance 22.18 K/W
Length 100 mm
Width 11.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes