10020509 | Fischer Elektronik

Extruded heatsink, (L x W x H) 35 x 11.8 x 8 mm, 25.6 to 7.94 K/W, black anodized, 10020509

Order No.: 65B0373
MPN:
10020509
SK 470 35 STS SOT 32
Series: SK
10020509 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3328 €
50 pcs.
1.2495 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020509, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 470 for SOT-32, TO-220 in 35 mm x 11.8 mm x 8 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 7.94 K/W
Max. heat resistance 25.6 K/W
Length 35 mm
Width 11.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SOT-32, TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes