10100985 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 11.8 x 8 mm, 22.18 to 6.14 K/W, natural aluminum, 10100985

Order No.: 65B0374
MPN:
10100985
SK 470 37,5 AL
Series: SK
10100985 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3923 €
50 pcs.
1.3090 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10100985, Fischer Elektronik

Extruded Heatsink SK 470 in 37.5 mm x 11.8 mm x 8 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 6.14 K/W
Max. heat resistance 22.18 K/W
Length 37.5 mm
Width 11.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes