10099147 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 50.8 x 8 mm, 7.7 to 2.17 K/W, anodized, 10099147

Order No.: 65B0248
MPN:
10099147
SK 427 75 ME
Series: SK
10099147 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6537 €
50 pcs.
2.4871 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10099147, Fischer Elektronik

Extruded Heatsink SK 427 in 75 mm x 50.8 mm x 8 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.17 K/W
Max. heat resistance 7.7 K/W
Length 75 mm
Width 50.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes