10020029 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 50.8 x 8 mm, 7.84 to 2.17 K/W, natural aluminum, 10020029

Order No.: 65B0247
MPN:
10020029
SK 427 75 AL
Series: SK
10020029 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020029, Fischer Elektronik

Extruded Heatsink SK 427 in 75 mm x 50.8 mm x 8 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 2.17 K/W
Max. heat resistance 7.84 K/W
Length 75 mm
Width 50.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes