10020028 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 50.8 x 8 mm, 7 to 2.17 K/W, black anodized, 10020028

Order No.: 65B0246
MPN:
10020028
SK 427 50 SA
Series: SK
10020028 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9159 €
50 pcs.
1.8088 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020028, Fischer Elektronik

Extruded Heatsink SK 427 in 50 mm x 50.8 mm x 8 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.17 K/W
Max. heat resistance 7 K/W
Length 50 mm
Width 50.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes