10094338 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 140 x 33 mm, 1.65 to 0.46 K/W, anodized, 10094338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8131 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.81 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8131 €
10 pcs.
19.8730 €
25 pcs.
19.0043 €
50 pcs.
17.9690 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10094338, Fischer Elektronik
Extruded Heatsink SK 124 in 150 mm x 140 mm x 33 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.46 K/W | |
| Max. heat resistance | 1.65 K/W | |
| Length | 150 mm | |
| Width | 140 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |