10019149 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 140 x 33 mm, 1.5 to 0.46 K/W, black anodized, 10019149
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.5089 €
50 pcs.
7.0686 €
100 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019149, Fischer Elektronik
Extruded Heatsink SK 124 in 50 mm x 140 mm x 33 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.46 K/W | |
| Max. heat resistance | 1.5 K/W | |
| Length | 50 mm | |
| Width | 140 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |