10019153 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 140 x 33 mm, 1.68 to 0.46 K/W, natural aluminum, 10019153

Order No.: 65B1480
MPN:
10019153
SK 124 150 AL
Series: SK
10019153 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
13.1971 €
50 pcs.
12.4236 €
100 pcs.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019153, Fischer Elektronik

Extruded Heatsink SK 124 in 150 mm x 140 mm x 33 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.46 K/W
Max. heat resistance 1.68 K/W
Length 150 mm
Width 140 mm
Height 33 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes