10020779 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 31 x 6 mm, 16.24 to 4.5 K/W, natural aluminum, 10020779
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6707 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
10 pcs.
18.4450 €
25 pcs.
17.3621 €
50 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020779, Fischer Elektronik
Extruded Heatsink SK 493 in 1000 mm x 31 mm x 6 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.5 K/W | |
| Max. heat resistance | 16.24 K/W | |
| Length | 1000 mm | |
| Width | 31 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |