10020778 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 31 x 6 mm, 14.5 to 4.5 K/W, black anodized, 10020778

Order No.: 65B0500
MPN:
10020778
SK 493 100 SA
Series: SK
10020778 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020778, Fischer Elektronik

Extruded Heatsink SK 493 in 100 mm x 31 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 4.5 K/W
Max. heat resistance 14.5 K/W
Length 100 mm
Width 31 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes