10020771 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 31 x 6 mm, 16.24 to 4.5 K/W, natural aluminum, 10020771

Order No.: 65B0501
MPN:
10020771
SK 493 37,5 AL
Series: SK
10020771 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020771, Fischer Elektronik

Extruded Heatsink SK 493 in 37.5 mm x 31 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 4.5 K/W
Max. heat resistance 16.24 K/W
Length 37.5 mm
Width 31 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes