10020404 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 34 x 20 mm, 7 to 2.17 K/W, black anodized, 10020404

Order No.: 65B0352
MPN:
10020404
SK 460 50 STIS SIP-Multiwatt
Series: SK
10020404 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4391 €
50 pcs.
3.2249 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020404, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 460 for SIP-Multiwatt, TO-218, TO-220, TO-247, TO-248 in 50 mm x 34 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.17 K/W
Max. heat resistance 7 K/W
Length 50 mm
Width 34 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SIP-Multiwatt, TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes