10020397 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 34 x 20 mm, 9 to 2.79 K/W, black anodized, 10020397

Order No.: 65B0347
MPN:
10020397
SK 460 25 STS SIP-Multiwatt
Series: SK
10020397 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9036 €
50 pcs.
2.7251 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020397, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 460 for SIP-Multiwatt, TO-218, TO-220, TO-247, TO-248 in 25 mm x 34 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.79 K/W
Max. heat resistance 9 K/W
Length 25 mm
Width 34 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SIP-Multiwatt, TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes