10020367 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 50 x 20 mm, 5.6 to 1.74 K/W, black anodized, 10020367

Order No.: 65B0340
MPN:
10020367
SK 459 50 STIC TO 218
Series: SK
10020367 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8671 €
50 pcs.
4.5815 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020367, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 459 for TO-218, TO-220, TO-247, TO-248 in 50 mm x 50 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.74 K/W
Max. heat resistance 5.6 K/W
Length 50 mm
Width 50 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes