10020355 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 50 x 20 mm, 6.3 to 1.95 K/W, black anodized, 10020355

Order No.: 65B0334
MPN:
10020355
SK 459 37,5 STCB TO 218
Series: SK
10020355 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9028 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5934 €
50 pcs.
4.3197 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020355, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 459 for TO-218, TO-220, TO-247, TO-248 in 37.5 mm x 50 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.95 K/W
Max. heat resistance 6.3 K/W
Length 37.5 mm
Width 50 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes