10020346 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 50 x 20 mm, 7.9 to 2.45 K/W, black anodized, 10020346

Order No.: 65B0328
MPN:
10020346
SK 459 25 STS TO 218
Series: SK
10020346 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.9032 €
50 pcs.
3.6771 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020346, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 459 for TO-218, TO-220, TO-247, TO-248 in 25 mm x 50 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.45 K/W
Max. heat resistance 7.9 K/W
Length 25 mm
Width 50 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes