10019877 | Fischer Elektronik

Extruded heatsink, (L x W x H) 63.5 x 45 x 12.7 mm, 5.6 to 1.74 K/W, black anodized, 10019877

Order No.: 65B0224
MPN:
10019877
SK 409 63,5 STIC TO 220
Series: SK
10019877 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2606 €
50 pcs.
3.0702 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019877, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 409 for TO-220, TO-3P in 63.5 mm x 45 mm x 12.7 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.74 K/W
Max. heat resistance 5.6 K/W
Length 63.5 mm
Width 45 mm
Height 12.7 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220, TO-3P
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes