10019861 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25.4 x 45 x 12.7 mm, 8.2 to 2.54 K/W, black anodized, 10019861

Order No.: 65B0212
MPN:
10019861
SK 409 25,4 STIS TO 220
Series: SK
10019861 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019861, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 409 for TO-220, TO-3P in 25.4 mm x 45 mm x 12.7 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.54 K/W
Max. heat resistance 8.2 K/W
Length 25.4 mm
Width 45 mm
Height 12.7 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220, TO-3P
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes