10019865 | Fischer Elektronik
Extruded heatsink, (L x W x H) 38.1 x 45 x 12.7 mm, 7 to 2.17 K/W, black anodized, 10019865
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4510 €
50 pcs.
3.2487 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019865, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 409 for TO-220, TO-3P in 38.1 mm x 45 mm x 12.7 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.17 K/W | |
| Max. heat resistance | 7 K/W | |
| Length | 38.1 mm | |
| Width | 45 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220, TO-3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |