10157389 | Fischer Elektronik

Retaining spring for transistors, THFM 20 7 TO-247

Order No.: 65B3169
MPN:
10157389
THFM 20 7 TO 247
Series: THFM
10157389 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4518 €
50 pcs.
1.3685 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10157389, Fischer Elektronik

Retaining Spring for Transistors THFM 20 1...10 for TO-247, TO-264 in 157.48 mm x 7.8 mm x 37.35 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-247, TO-264
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15