10157383 | Fischer Elektronik

Retaining spring for transistors, THFM 20 1 TO-247

Order No.: 65B3162
MPN:
10157383
THFM 20 1 TO 247
Series: THFM
10157383 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10157383, Fischer Elektronik

Retaining Spring for Transistors THFM 20 1...10 for TO-247, TO-264 in 20.32 mm x 7.8 mm x 37.35 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-247, TO-264
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15