10157384 | Fischer Elektronik
Retaining spring for transistors, THFM 20 2 TO-247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10157384, Fischer Elektronik
Retaining Spring for Transistors THFM 20 1...10 for TO-247, TO-264 in 43.18 mm x 7.8 mm x 37.35 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-247, TO-264 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |