99.80.9.220.90 | Finder
Function module, with LED, 99.80.9.220.90
Order No.: 34G2258
EAN: 8012823105352
MPN:
99.80.9.220.90
9980922090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
5 pcs.
5.1289 €
10 pcs.
4.9028 €
25 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in module, 99.80.9.220.90, Finder
Plug-in module, red LED and freewheeling diode (+ at A1), 110 - 220 V DC, color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | with LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |