99.80.9.024.900 | Finder
Function module, with LED, 99.80.9.024.900
Order No.: 34G2256
EAN: 8012823197579
MPN:
99.80.9.024.900
99809024900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
5 pcs.
5.0337 €
10 pcs.
4.8195 €
25 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in module, 99.80.9.024.900, Finder
Plug-in module, red LED and freewheeling diode (+ at A1), 6 - 24 V DC, color black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | with LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |