99.01.9.060.99 | Finder
Function module, free-wheeling diode + green LED for sockets 96.72 and 96.74, 99.01.9.060.99
Order No.: 34G2260
EAN: 8012823104638
MPN:
99.01.9.060.99
9901906099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
5 pcs.
5.8905 €
10 pcs.
5.6287 €
25 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in module, 99.01.9.060.99, Finder
Plug-in module, green LED and freewheeling diode (+ at A1), 28 - 60 V DC, color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | free-wheeling diode + green LED | |
| Suitable for | sockets 96.72 and 96.74 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |