99.01.9.024.90 | Finder
Function module, Varistor + red LED for sockets 96.72 and 96.74, 99.01.9.024.90
Order No.: 34G2257
EAN: 8012823104584
MPN:
99.01.9.024.90
9901902490
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
5 pcs.
6.1166 €
10 pcs.
5.8548 €
25 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in module, 99.01.9.024.90, Finder
Plug-in module, red LED and freewheeling diode (+ at A1), 6 - 24 V DC, color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | Varistor + red LED | |
| Suitable for | sockets 96.72 and 96.74 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |