95.05.0 | Finder
Relay socket, black for series 40, 95.05.0
Order No.: 34G1455
EAN: 8012823194387
MPN:
95.05.0
95050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Available: 10 pcs.
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.8425 €
10 pcs.
6.5450 €
25 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket, 95.05.0, Finder
Socket (Blue) with screw (box clamp) terminals, panel or 35 mm rail (EN 60715) mounting. For use with Type 40.51, 40.52, 40.61 and 40.62 relays. Available in black - Type 95.05.0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | series 40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |