40.51.8.110.0000 | Finder
Relay, 1 Form C (NO/NC), 110 V (AC), 6900 Ω, 12 A, 400 V (AC), monostable, 40.51.8.110.0000
Order No.: 34G2034
EAN: 8012823010281
MPN:
40.51.8.110.0000
405181100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.6517 €
10 pcs.
7.3185 €
25 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB Relay, 40.51.8.110.0000, Finder
Miniature PCB relay, 1 CO 12 A. PCB mount (5.0 mm pin pitch) or plug-in with 95 Series sockets, DC coils (650 mW or 500 mW) and AC coils. Variant with Cadmium-free contacts. 8 mm, 6 kV (1.2/50 µs) insulation between coil and contacts. Complies with the glow wire test according to EN 60335-1.
Features
- Variant with cadmium-free contacts
- Compliance with the Glow wire test according to EN 60335-1
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Toys
- Automation for blinds, grilles and shutters
- Door and gate openers
- Electronic circuit boards
- Vending machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 110 V | |
| Coil resistance | 6900 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |