95.85.10 | Finder
Relay socket, black for series 40, 95.85.10
Order No.: 34G1456
EAN: 8012823194622
MPN:
95.85.10
958510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available: 8 pcs.
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
5 pcs.
8.0563 €
10 pcs.
7.7112 €
25 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket, 95.85.10, Finder
Screw terminal (Box clamp) socket panel or 35 mm rail mount (EN 60715) for 40 Series relays, Type 40.51, 40.52, 40.61, 40.62.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | series 40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |