40.52.9.110.0000 | Finder

Relay, 2 Form C (NO/NC), 110 V (DC), 18 kΩ, 8 A, 400 V (AC), monostable, 40.52.9.110.0000

Order No.: 34G1498
EAN: 8012823240503
MPN:
40.52.9.110.0000
405291100000
40.52.9.110.0000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
7.9611 €
10 pcs.
7.6279 €
25 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB Relay, 40.52.9.110.0000, Finder

Miniature PCB relay, 2 CO 8 A. PCB mount (5.0 mm pin pitch) or plug-in with 95 Series sockets, DC coils (650 mW or 500 mW) and AC coils. Variant with Cadmium-free contacts. 8 mm, 6 kV (1.2/50 µs) insulation between coil and contacts. Complies with the glow wire test according to EN 60335-1.

Features

  • Variant with cadmium-free contacts
  • Compliance with glow wire test according to EN 60335-1

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Toys
  • Automation for blinds, grilles and shutters
  • Door and gate openers
  • Electronic circuit boards
  • Vending machines
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 8 A
Coil voltage (DC) 110 V
Coil resistance 18 kΩ
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Grid 5 mm
Contact material AgNi
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes