7F.50.8.230.3100 | Finder

Filter fan, 230 V, 204 x 204 x 97.5 mm, 100 m³/h, 43 dB, ball bearing, Finder 7F.50.8.230.3100

Order No.: 34G1172
EAN: 8012823360669
MPN:
7F.50.8.230.3100
7F5082303100
7F.50.8.230.3100 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.0686 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.0686 €

Filter fan, 7F.50.8.230.3100, Finder

Filter Fan for electrical cabinets and enclosures 120 V or 230 V.

Features

  • Very low acoustic noise
  • Minimal depth within enclosure
  • Time-saving installation and maintenance
Technical specifications
Filter Property Value
Rated voltage 230 V
Width 204 mm
Height 204 mm
Depth 97.5 mm
Volume flow 100 m³/h
Sound pressure level 43 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes