7F.50.8.230.4230 | Finder
Filter fan, 230 V, 250 x 250 x 118.5 mm, 230 m³/h, 53 dB, ball bearing, Finder 7F.50.8.230.4230
Order No.: 34G1178
EAN: 8012823360676
MPN:
7F.50.8.230.4230
7F5082304230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.7658 € *
Available: 1 pcs.
Total Price:
168.77 € *
Price list
Quantity
Price per unit*
1 pcs.
168.7658 €
5 pcs.
164.7912 €
*incl. VAT plus shipping costs
Subject to prior sale
Filter fan, 7F.50.8.230.4230, Finder
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC.
Features
- Very low acoustic noise
- Minimal depth within enclosure
- Time-saving installation and maintenance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 250 mm | |
| Height | 250 mm | |
| Depth | 118.5 mm | |
| Volume flow | 230 m³/h | |
| Sound pressure level | 53 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |