725102400002 | Finder
Monitoring relays, DIN rail, 1 Form C (NO/NC), 15 A, 400 V (AC), 725102400002
Order No.: 34G3123
EAN: 8012823465623
MPN:
725102400002
72.51.0.240.0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0926 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.09 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0926 €
2 pcs.
63.4508 €
3 pcs.
61.0113 €
*incl. VAT plus shipping costs
Subject to prior sale
Monitoring relay, 725102400002, Finder
Level control relay for conductive liquids Type 72.51 with Adjustable sensitivity (5-150) kΩ and 6 functions. Delay time (0.5 s or 7 s) selectable.
Features
- Filling and emptying functions
- Double insulation
- Assembly on 35 mm rail (EN 60715)
- Control of a single level or two levels Min / Max
Applicatiions
- Industrial washing machines
- Swimming pools
- Control and management of water
- Bottling plant
- Milk processing plant
- Control panels for pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN rail | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 15 A | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 1500 VA | |
| Connection | cage clamp | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90261029 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |