720182405002 | Finder

Monitoring relays, DIN rail, 1 Form C (NO/NC), 16 A, 400 V (AC), 720182405002

Order No.: 34G3121
EAN: 8012823364186
MPN:
720182405002
72.01.8.240.5002
720182405002 Finder Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.4024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.40 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4024 €
2 pcs.
62.7844 €
3 pcs.
60.3687 €
*incl. VAT plus shipping costs
Subject to prior sale

Monitoring relay, 720182405002, Finder

Type 72.01 level control relay for conductive liquids with adjustable sensitivity (5 - 150) kΩ, selectable intervention delay (0.5 s or 7 s). Filling or emptying function switch selectable. The adjustable sensitivity (5- 450) kΩ version can also be equipped with a contact for low loads down to 5 V - 1 mA.

Features

  • Filling and emptying functions
  • Double insulation
  • Assembly on 35 mm rail (EN 60715)
  • Control of a single level or two levels Min / Max

Applicatiions

  • Industrial washing machines
  • Swimming pools
  • Control and management of water
  • Bottling plant
  • Milk processing plant
  • Control panels for pumps
Technical specifications
Filter Property Value
Version DIN rail
Contact type 1 Form C (NO/NC)
switching current 16 A
Switching Voltage (AC) 400 V
Breaking capacity 4000 VA
Connection cage clamp
Contact material AgNi
Logistics
Property Value
Customs tariff number 90261029
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15