725100240000 | Finder

Monitoring relays, DIN rail, 1 Form C (NO/NC), 15 A, 400 V (AC), 725100240000

Order No.: 34G3122
EAN: 8012823465586
MPN:
725100240000
72.51.0.024.0000
725100240000 Finder Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.0926 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.09 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0926 €
2 pcs.
63.4508 €
3 pcs.
61.0113 €
*incl. VAT plus shipping costs
Subject to prior sale

Monitoring relay, 725100240000, Finder

Level control relay for conductive liquids Type 72.51 with Adjustable sensitivity (5-150) kΩ and 6 functions. Delay time (0.5 s or 7 s) selectable.

Features

  • Filling and emptying functions
  • Control about a single level, between Min./Max. limits or Windows mode
  • LED indicator
  • Reinforced insulation (6 kV – 1.2/50 μs)
  • 35 mm rail (EN 60715) mount

Applicatiions

  • Industrial washing machines
  • Swimming pools
  • Control and management of water
  • Bottling plant
  • Milk processing plant
  • Control panels for pumps
Technical specifications
Filter Property Value
Version DIN rail
Contact type 1 Form C (NO/NC)
switching current 15 A
Switching Voltage (AC) 400 V
Breaking capacity 1500 VA
Connection cage clamp
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 90261029
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15