15.21.9.024.B200 | Finder
Dimmer, 8 A, 24 V, 192 W, 15.21.9.024.B200
Order No.: 34G2925
EAN: 8012823429243
MPN:
15.21.9.024.B200
15219024B200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.0731 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic Relay and Actuator, 15.21.9.024.B200, Finder
The Type 15.21.9 Bluetooth Di mmer is a YESLY system device. Based on pulse-width modulation (PWM) technology, it offers the best solution for controling LED strips. The di mmer is progra mmable using iOS or Android smartphones and is suitable for fitting within a 60 mm round wall box or other junction boxes.
Features
- Maximum load 8 A
- PWM technology
- Compatible with LED strips
- Over-temperature, short-circuit and reverse polarity protection
Applications
- Kitchen light control
- Bedroom light control
- Living room light control
- Lighting control in corridors (for hotels, offices and hospitals)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Rated voltage (AC) | 24 V | |
| Lamp wattage | 192 W | |
| Size | 44.1 x 43 x 21.9 mm | |
| Dimmable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |