78Y112302412 | Finder

Switching power supply, 1-phase, 24-28 VDC, 20 A, 480 W, 78Y112302412

Order No.: 34G3129
EAN: 8012823465944
MPN:
78Y112302412
78.Y1.1.230.2412
78Y112302412 Finder DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.7925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
131.79 € *
Price list
Quantity
Price per unit*
1 pcs.
131.7925 €
2 pcs.
128.4129 €
3 pcs.
125.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch mode power supply, 78Y112302412, Finder

Industrial single phase Switch Mode power supply 24 V DC, 480 W output, Output adjustable between 24-28 V, Double stage with active PFC (Power Factor Correction).

Features

  • High efficiency (up to 92%)
  • Low stand-by power consumption
  • Active PFC
  • DC output voltage adjustable
  • Short circuit protection with hiccup auto-recovery
  • Thermal protection with auto shoutdown
  • High peak current up to 30%
  • Boost current up to 30% for 3 s
  • Parallel working for increased load current (with external diode) or redundancy

Applicatiions

  • Building automation
  • Elevators and lifts
  • Automation for blinds, grilles and shutters
  • Hoists and cranes
  • Panels for electrical distribution
  • Control panels for pumps
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 20 A
Output voltage DC 24-28 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 480 W
efficiency 92 %
Width 85.5 mm
Height 128.7 mm
Depth 134.3 mm
Logistics
Property Value
Customs tariff number 85044060
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes