78X112302412 | Finder
Switching power supply, 1-phase, 24-28 VDC, 10 A, 240 W, 78X112302412
Order No.: 34G3128
EAN: 8012823465951
MPN:
78X112302412
78.X1.1.230.2412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.1739 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.17 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1739 €
2 pcs.
68.3179 €
3 pcs.
65.6999 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch mode power supply, 78X112302412, Finder
Industrial Single phase Switch Mode DC Power Supply, 24 V DC, 240 W output, Output adjustable between 24-28 V, Double stage with active PFC (Power Factor Correction).
Features
- High efficiency (up to 92%)
- Low stand-by power consumption
- Active PFC
- DC output voltage adjustable
- Short circuit protection with hiccup auto-recovery
- Thermal protection with auto shoutdown
- High peak current up to 30%
- Boost current up to 30% for 3 s
- Parallel working for increased load current (with external diode) or redundancy
Applicatiions
- Building automation
- Elevators and lifts
- Automation for blinds, grilles and shutters
- Hoists and cranes
- Panels for electrical distribution
- Control panels for pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24-28 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 240 W | |
| efficiency | 87 % | |
| Width | 63 mm | |
| Height | 128.7 mm | |
| Depth | 119 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |