78W112302402 | Finder

Switching power supply, 1-phase, 24-28 VDC, 5 A, 120 W, 78W112302402

Order No.: 34G3127
EAN: 8012823465968
MPN:
78W112302402
78.W1.1.230.2402
78W112302402 Finder DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3315 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.33 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3315 €
3 pcs.
32.8321 €
5 pcs.
31.0352 €
7 pcs.
29.4287 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch mode power supply, 78W112302402, Finder

Industrial Single phase Switch Mode Type 78.W1.1.230.2402, 24 V DC, 120 W output. Output adjustable between 24-28 V. Compact size, low standby consumption.

Features

  • High efficiency (up to 92%)
  • Low stand-by power consumption
  • DC output voltage adjustable
  • Short circuit protection with hiccup auto-recovery
  • Thermal protection with auto shoutdown
  • High peak current up to 30%
  • Boost current up to 30% for 3 s
  • Parallel working for increased load current (with external diode) or redundancy

Applicatiions

  • Building automation
  • Elevators and lifts
  • Automation for blinds, grilles and shutters
  • Hoists and cranes
  • Panels for electrical distribution
  • Control panels for pumps
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 5 A
Output voltage DC 24-28 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 120 W
efficiency 88 %
Width 40 mm
Height 126.4 mm
Depth 119.1 mm
Logistics
Property Value
Customs tariff number 85044060
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes