6K.04.9.024.4812 | Finder

6K.04.9.024.4812, Mini industrial contactor for mounting rail, 3 NO contacts 12 A (400 V - AC 3) + 1

Order No.: 34G2267
EAN: 8012823450032
MPN:
6K.04.9.024.4812
6K0490244812
6K.04.9.024.4812 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.9384 €

Industrial contactor, 6K.04.9.024.4812, Finder

Mini industrial contactors Type 6K.04, AgSnO2 contacts.

Applications

  • Power generators
  • Back-up generators
  • Industrial motors
  • Panels for electrical distribution
  • Pump control
Technical specifications
Filter Property Value
Version mini industrial contactor
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Pin number 4 pole
Rated current 12 A
Rated Voltage 400 VAC
Control Voltage 24 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes